Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF564K5000AZEACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65K1818
Product RangePTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $12.290 |
| 10000+ | $11.300 |
| 15000+ | $10.430 |
| 25000+ | $9.600 |
| 50000+ | $8.750 |
| 125000+ | $8.180 |
| 250000+ | $8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$61,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF564K5000AZEACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65K1818
Product RangePTF Series
Technical Datasheet
Resistance4.5kohm
Product RangePTF Series
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 5ppm/°C
Voltage Rating300V
Resistor TechnologyMetal Film
Resistor TypeHigh Precision, High Stability
Product Diameter2.31mm
Product Length7.62mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
4.5kohm
Resistance Tolerance
± 0.05%
Resistor Case / Package
Axial Leaded
Voltage Rating
300V
Resistor Type
High Precision, High Stability
Product Length
7.62mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Power Rating
125mW
Temperature Coefficient
± 5ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.31mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
