Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0805E9002BST1 SMD Chip Resistor, 90 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/65AK0630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0805E9002BST1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel65AK0646
Re-Reel65AK0645RL
Cut Tape65AK0645
Product RangePTN Series
Your Part Number
905 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.490 |
| 5000+ | $1.450 |
| 10000+ | $1.340 |
| 20000+ | $1.250 |
| 30000+ | $1.160 |
| 50000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0805E9002BST1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel65AK0646
Re-Reel65AK0645RL
Cut Tape65AK0645
Product RangePTN Series
Technical Datasheet
Resistance90kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.032mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
90kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
2.032mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
