Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCEC400GS33R0JBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y8190
Product RangeRCEC 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20+ | $123.830 |
| 40+ | $121.350 |
| 60+ | $118.870 |
| 100+ | $116.400 |
| 200+ | $113.920 |
| 500+ | $111.450 |
Price for:Each
Minimum: 20
Multiple: 20
$2,476.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC400GS33R0JBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y8190
Product RangeRCEC 400 Series
Technical Datasheet
Resistance33ohm
Product RangeRCEC 400 Series
Resistance Tolerance± 5%
Power Rating100W
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient250ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length66mm
Product Width40mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RCEC 400 series from Vishay are thick film technology power resistors cooled by auxiliary heatsink (not supplied).
- Resistance range includes E24 decade values from 1ohm to 1Mohm (single, double values)
- 400W, 2 x 180W maximum rated power (single, double values)
- ±5%, ±10% tolerance and ±150ppm/°C (typical) temperature coefficient
- 4000V maximum operating voltage, 6000V dielectric strength VRMS (50Hz/1min)
- System without external radiation, high power/volume ratio
- Non inductive, screw-on outputs and resin filled in housing encapsulation
- Operating temperature range -55°C to +150°C
- Possible configuration with 2 or 3 resistors
- Material in accordance with UL 94 V-0
- High voltage, high power resistor
Technical Specifications
Resistance
33ohm
Resistance Tolerance
± 5%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
66mm
Product Height
21mm
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RCEC 400 Series
Power Rating
100W
Voltage Rating
1.5kV
Temperature Coefficient
250ppm/°C
Resistor Mounting
Panel Mount
Product Width
40mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
