Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS0402332RFKED SMD Chip Resistor, 332 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/41AH5051-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS0402332RFKEDCopy
Newark Part No.41AH4928
Product RangeRCS e3 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.187 | $0.005 |
| 25+ | $0.053 | $0.005 |
| 100+ | $0.045 | $0.005 |
| 250+ | $0.037 | $0.005 |
| 500+ | $0.032 | $0.005 |
| 1000+ | $0.028 | $0.005 |
| 2500+ | $0.025 | $0.005 |
| 5000+ | $0.021 | $0.005 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS0402332RFKEDCopy
Newark Part No.41AH4928
Product RangeRCS e3 Series
Technical Datasheet
Resistance332ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Product RangeRCS e3 Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
332ohm
Power Rating
200mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RCS e3 Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
