Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS06031R00FKEA SMD Chip Resistor, 1 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/41AH5051-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS06031R00FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH4958RL
Cut Tape41AH4958
Product RangeRCS e3 Series
Your Part Number
1,103 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 25+ | $0.106 |
| 50+ | $0.099 |
| 100+ | $0.092 |
| 250+ | $0.078 |
| 500+ | $0.069 |
| 1000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS06031R00FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH4958RL
Cut Tape41AH4958
Product RangeRCS e3 Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Product RangeRCS e3 Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RCS e3 Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
