Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS120612R0FKEA SMD Chip Resistor, 12 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/41AH5255-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS120612R0FKEACopy
Newark Part No.41AH5219
Product RangeRCS e3 Series
Your Part Number
3,297 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.344 | $0.016 |
| 25+ | $0.124 | $0.016 |
| 50+ | $0.116 | $0.016 |
| 100+ | $0.107 | $0.016 |
| 250+ | $0.091 | $0.016 |
| 500+ | $0.082 | $0.016 |
| 1000+ | $0.074 | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS120612R0FKEACopy
Newark Part No.41AH5219
Product RangeRCS e3 Series
Technical Datasheet
Resistance12ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Product RangeRCS e3 Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
12ohm
Power Rating
500mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
1206 [3216 Metric]
Product Range
RCS e3 Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
