Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV201010M0FKEFAT SMD Chip Resistor, 10 Mohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/61AC6115-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV201010M0FKEFATCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel84AH2139
Re-Reel84AH2138
Cut Tape84AH2138
Product RangeRCV-AT e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.388 | $1,552.00 |
| Total Price | $1,552.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.397 |
| 5000+ | $0.388 |
| 10000+ | $0.359 |
| 20000+ | $0.334 |
| 30000+ | $0.312 |
| 50000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV201010M0FKEFATCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel84AH2139
Re-Reel84AH2138
Cut Tape84AH2138
Product RangeRCV-AT e3 Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV-AT e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10Mohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RCV-AT e3 Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
