Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0603R100FNEA SMD Current Sense Resistor, 100 mohm, RCWE Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/65AK5630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R100FNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AJ8366
Product RangeRCWE Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.368 |
| 25+ | $0.348 |
| 50+ | $0.325 |
| 100+ | $0.303 |
| 500+ | $0.281 |
| 1000+ | $0.260 |
| 2500+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R100FNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AJ8366
Product RangeRCWE Series
Technical Datasheet
Resistance100mohm
Product RangeRCWE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE0603R100FNEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
