Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $40.070 |
| 10+ | $28.600 |
| 15+ | $27.060 |
| 25+ | $25.510 |
| 50+ | $23.580 |
| 125+ | $22.180 |
| 250+ | $21.430 |
Price for:Each
Minimum: 5
Multiple: 5
$200.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH050390R0FC02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01F9964
Product RangeRH Series
Technical Datasheet
Resistance390ohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max250°C
SVHCLead
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
390ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Operating Temperature Min
-55°C
SVHC
Lead
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
250°C
Technical Docs (1)
Alternatives for RH050390R0FC02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

