Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $65.070 |
| 10+ | $47.190 |
| 15+ | $44.790 |
| 25+ | $42.380 |
| 50+ | $39.350 |
| 125+ | $36.790 |
| 250+ | $36.500 |
Price for:Each
Minimum: 5
Multiple: 5
$325.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH050R2500FC02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01F9892
Product RangeRH Series
Technical Datasheet
Resistance0.25ohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Temperature Coefficient± 100ppm/°C
Resistor TechnologyWirewound
Resistor Type-
Resistor MountingPanel Mount
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCLead
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (< 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
0.25ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Temperature Coefficient
± 100ppm/°C
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
Lead
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (2)
Alternatives for RH050R2500FC02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

