Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLP0210R00FS14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AK6887
Product RangeRLP Series
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 25+ | $12.660 |
| 100+ | $9.870 |
| 250+ | $9.510 |
| 500+ | $8.900 |
| 1000+ | $8.830 |
| 2500+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLP0210R00FS14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AK6887
Product RangeRLP Series
Technical Datasheet
Resistance10ohm
Product RangeRLP Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / Package-
Voltage Rating120V
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter4mm
Product Length10.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Case / Package
-
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP Series
Resistance Tolerance
± 1%
Voltage Rating
120V
Temperature Coefficient
± 25ppm/°C
Product Diameter
4mm
Product Width
-
Operating Temperature Max
275°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
