Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR05C1371FSRE5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel49C9387
Cut Tape43T6082
Product RangeRLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.430 | $1,715.00 |
| Total Price | $1,715.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.430 |
| 1000+ | $3.360 |
| 1500+ | $3.290 |
| 2500+ | $3.220 |
| 5000+ | $3.150 |
| 12500+ | $3.090 |
| 25000+ | $3.020 |
| 50000+ | $2.950 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.480 |
| 1000+ | $3.410 |
| 1500+ | $3.340 |
| 2500+ | $3.270 |
| 5000+ | $3.200 |
| 12500+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C1371FSRE5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel49C9387
Cut Tape43T6082
Product RangeRLR Series
Technical Datasheet
Resistance1.37kohm
Product RangeRLR Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
SVHCTo Be Advised
Technical Specifications
Resistance
1.37kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
SVHC
To Be Advised
Product Range
RLR Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
