Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.021NLTCopy
Newark Part No.54C4699
Product RangeRNX Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.021NLTCopy
Newark Part No.54C4699
Product RangeRNX Series
Technical Datasheet
Resistance60Mohm
Product RangeRNX Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyCermet
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length9.09mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
The RNX series from Vishay are high voltage metal oxide resistors suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film, high purity 96% alumina core and solder-coated copper terminals.
- Resistance range from 100 ohm to 2Gohm
- Available in ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Power rating up to 5W at 25°C, high voltage up to 8KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Flame-retardant epoxy/flameproof silicone coating
- Through-hole mounting
- High voltage resistor
Technical Specifications
Resistance
60Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Cermet
Resistor Type
High Voltage
Product Length
9.09mm
Operating Temperature Min
-
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
