Print Page
975 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.060 | $9.06 |
| Total Price | $9.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 25+ | $8.510 |
| 100+ | $8.010 |
| 250+ | $7.350 |
| 500+ | $6.640 |
| 1000+ | $5.770 |
| 5000+ | $4.440 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $7.700 |
| 10000+ | $7.520 |
| 25000+ | $7.440 |
| 50000+ | $7.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP0603CT-50R0GN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK3331
Re-Reel09AN7464RL
Cut Tape09AN7464
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating2.4W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
2.4W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP0603CT-50R0GN-96TR Resistor, 50 ohm, RP Series, 0603 [1608 Metric], 2.4 W, ± 2%](https://canada.newark.com/productimages/standard/en_US/09AN7471-40.jpg)