Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $25.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$25,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP2512CT-50R0JN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN7478
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating10W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
10W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP2512CT-50R0JN-96TR Resistor, 50 ohm, RP Series, 2512 [6432 Metric], 10 W, ± 5%](https://canada.newark.com/productimages/standard/en_US/09AN7471-40.jpg)