Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RYC1206CT-50R0GN-2STR Resistor, Thick Film, 50 ohm, RYC Series, 1206 [3216 Metric], 10 W, ± 2%](https://canada.newark.com/productimages/standard/en_US/09AN7485-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRYC1206CT-50R0GN-2STRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN7485
Product RangeRYC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $9.200 |
| 2000+ | $8.800 |
| 3000+ | $8.260 |
| 5000+ | $7.840 |
| 10000+ | $7.030 |
| 25000+ | $6.450 |
| 50000+ | $5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$9,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRYC1206CT-50R0GN-2STRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN7485
Product RangeRYC Series
Technical Datasheet
Resistance50ohm
Product RangeRYC Series
Resistor Case / Package1206 [3216 Metric]
Power Rating10W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
To Be Advised
Product Range
RYC Series
Power Rating
10W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
