Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCBR33M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5043
Product RangeSGIHLP-24DC-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $305.100 |
| 15+ | $276.510 |
| 25+ | $270.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1,525.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCBR33M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5043
Product RangeSGIHLP-24DC-8 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSGIHLP-24DC-8 Series
Inductor Case / Package-
DC Resistance Max5530ohm
Inductance Tolerance± 20%
Product Length6.48mm
Product Width6.22mm
Product Height4.32mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SGIHLP-24DC-8 Series
DC Resistance Max
5530ohm
Product Length
6.48mm
Product Height
4.32mm
RMS Current (Irms)
16A
Saturation Current (Isat)
9.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
