Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB2R2M81P
Newark Part No.20AM5075
Product RangeSGIHLP-41FA-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $390.670 |
10+ | $362.760 |
25+ | $349.880 |
50+ | $337.000 |
100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB2R2M81P
Newark Part No.20AM5075
Product RangeSGIHLP-41FA-8 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSGIHLP-41FA-8 Series
Inductor Case / Package-
DC Resistance Max0.01257ohm
Inductance Tolerance± 20%
Product Length10.29mm
Product Width10.29mm
Product Height5.97mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SGIHLP-41FA-8 Series
DC Resistance Max
0.01257ohm
Product Length
10.29mm
Product Height
5.97mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate