Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP48FAB150M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5085
Product RangeSGIHLP-48FA-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $405.060 |
| 15+ | $354.420 |
| 25+ | $293.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2,025.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP48FAB150M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5085
Product RangeSGIHLP-48FA-8 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeSGIHLP-48FA-8 Series
Inductor Case / Package-
DC Resistance Max0.05029ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width12.19mm
Product Height6.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SGIHLP-48FA-8 Series
DC Resistance Max
0.05029ohm
Product Length
12.95mm
Product Height
6.1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
