Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB150M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5129
Product RangeSGIHLP-97OZ-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $429.730 |
| 10+ | $399.040 |
| 25+ | $384.870 |
| 50+ | $370.700 |
| 100+ | $354.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$2,148.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB150M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5129
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSGIHLP-97OZ-8 Series
Inductor Case / Package-
DC Resistance Max6120ohm
Inductance Tolerance± 20%
Product Length27.18mm
Product Width24.77mm
Product Height15.24mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SGIHLP-97OZ-8 Series
DC Resistance Max
6120ohm
Product Length
27.18mm
Product Height
15.24mm
RMS Current (Irms)
23.5A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
24.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
