Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1424EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53T5223
Cut Tape15AN1317
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.895 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 50+ | $0.399 |
| 100+ | $0.351 |
| 250+ | $0.328 |
| 500+ | $0.307 |
| 1000+ | $0.284 |
| 2500+ | $0.268 |
| 5000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.275 |
| 6000+ | $0.241 |
| 9000+ | $0.214 |
| 15000+ | $0.210 |
| 30000+ | $0.204 |
| 75000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1424EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53T5223
Cut Tape15AN1317
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.033ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
4.5V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
