Print Page
28,616 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $0.889 |
| 15+ | $0.819 |
| 25+ | $0.750 |
| 50+ | $0.680 |
| 125+ | $0.610 |
| 250+ | $0.550 |
| 500+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.398 |
| 5000+ | $0.391 |
| 10000+ | $0.367 |
| 20000+ | $0.348 |
| 30000+ | $0.330 |
| 50000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3421DV-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel05AC9487
Re-Reel01AC4986RL
Cut Tape01AC4986
Product RangeTrenchFET
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0192ohm
On Resistance Rds(on)0.016ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation4.2W
Power Dissipation Pd4.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0192ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
4.2W
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
4.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI3421DV-T1-GE3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

