Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.795 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.795 |
| 10+ | $0.722 |
| 25+ | $0.663 |
| 50+ | $0.597 |
| 100+ | $0.538 |
| 250+ | $0.473 |
| 500+ | $0.426 |
| 1000+ | $0.353 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.320 |
| 5000+ | $0.314 |
| 10000+ | $0.295 |
| 20000+ | $0.279 |
| 30000+ | $0.265 |
| 50000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3433CDV-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel79AH6521
Re-Reel01AC4987
Cut Tape01AC4987
Product RangeTrenchFET
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
On Resistance Rds(on)0.031ohm
Drain Source On State Resistance0.038ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd3.3W
Power Dissipation3.3W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.031ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
3.3W
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
3.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI3433CDV-T1-GE3
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

