Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4162DY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4971
Re-Reel55R1921
Cut Tape55R1921
Your Part Number
69,558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.440 |
| 25+ | $1.290 |
| 50+ | $1.150 |
| 100+ | $1.010 |
| 250+ | $0.916 |
| 500+ | $0.825 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.606 |
| 5000+ | $0.591 |
| 10000+ | $0.547 |
| 20000+ | $0.510 |
| 30000+ | $0.475 |
| 50000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4162DY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4971
Re-Reel55R1921
Cut Tape55R1921
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id19.3A
On Resistance Rds(on)0.0065ohm
Drain Source On State Resistance7900µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5W
Gate Source Threshold Voltage Max1V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0065ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
19.3A
Drain Source On State Resistance
7900µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5W
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for SI4162DY-T1-GE3
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
