Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.893 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,232.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4835DDY-T1-GE3
Newark Part No.15R5091
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.018ohm
On Resistance Rds(on)0.014ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P-channel 30V (D-S) MOSFET
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
- Applicable for load switches, notebook PCs and desktop PCs
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.7A
On Resistance Rds(on)
0.014ohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
3V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI4835DDY-T1-GE3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate