Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI5458DU-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35R0081
Cut Tape35R6242
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.356 | $1,068.00 |
| Total Price | $1,068.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.356 |
| 6000+ | $0.321 |
| 9000+ | $0.295 |
| 15000+ | $0.290 |
| 30000+ | $0.284 |
| 75000+ | $0.277 |
| 150000+ | $0.272 |
| 300000+ | $0.266 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.465 |
| 9000+ | $0.405 |
| 15000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5458DU-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35R0081
Cut Tape35R6242
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
On Resistance Rds(on)0.041ohm
Drain Source On State Resistance0.041ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.5W
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerPAK
Power Dissipation3.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.041ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.5W
Transistor Case Style
PowerPAK
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.041ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation
3.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
