Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI6926ADQ-T1-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W2161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.724 |
| 6000+ | $0.712 |
| 9000+ | $0.698 |
| 15000+ | $0.685 |
| 30000+ | $0.671 |
| 75000+ | $0.657 |
| 150000+ | $0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,172.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6926ADQ-T1-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W2161
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel4.1A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel830mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
4.1A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
