Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
2000+ | $0.674 |
4000+ | $0.606 |
6000+ | $0.584 |
10000+ | $0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,022.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7309DN-T1-GE3
Newark Part No.33P5391
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
On Resistance Rds(on)0.146ohm
Drain Source On State Resistance0.115ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.2W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerPAK 1212
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Product Overview
The SI7309DN-T1-GE3 is a 60VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for CCFL inverter and class-D amplifier applications.
- Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.146ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.115ohm
Power Dissipation Pd
3.2W
Gate Source Threshold Voltage Max
3V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7309DN-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate