Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7386DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel33P5403
Cut Tape26R1919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.610 | $4,830.00 |
| Total Price | $4,830.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.610 |
| 6000+ | $1.580 |
| 9000+ | $1.540 |
| 15000+ | $1.510 |
| 30000+ | $1.480 |
| 75000+ | $1.460 |
| 150000+ | $1.410 |
| 300000+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.180 |
| 9000+ | $1.150 |
| 15000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7386DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel33P5403
Cut Tape26R1919
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id19A
Drain Source On State Resistance0.007ohm
On Resistance Rds(on)0.0058ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.8W
Gate Source Threshold Voltage Max2.5V
Transistor Case StylePowerPAK SO
Power Dissipation1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.007ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.0058ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7386DP-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
