Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,650.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7431DP-T1-E3
Newark Part No.71T8054
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.174ohm
On Resistance Rds(on)0.145ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.9W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4V
Transistor Case StylePowerPAK SO
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
P-channel 200V (D-S) MOSFET for use in active clamp in intermediate, DC/DC power supplies.
- TrenchFET® power MOSFET
- Ultra-low on-resistance critical for application
- Low thermal resistance PowerPAK® package with Low 1.07mm profile
- 100% Rg and avalanche tested
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.174ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
20V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.8A
On Resistance Rds(on)
0.145ohm
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
4V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7431DP-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate