Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7658ADP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09P2622
Cut Tape16P3856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.100 | $6,300.00 |
| Total Price | $6,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.100 |
| 6000+ | $2.060 |
| 9000+ | $2.020 |
| 15000+ | $1.970 |
| 30000+ | $1.930 |
| 75000+ | $1.890 |
| 150000+ | $1.850 |
| 300000+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.870 |
| 9000+ | $2.810 |
| 15000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7658ADP-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09P2622
Cut Tape16P3856
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0022ohm
On Resistance Rds(on)0.0018ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd5.4W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2.5V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0022ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0018ohm
Rds(on) Test Voltage
20V
Transistor Case Style
PowerPAK SO
Power Dissipation
5.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7658ADP-T1-GE3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
