Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA471DJ-T1-GE3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel86AK6210
Re-Reel02AH2517RL
Cut Tape02AH2517
Product RangeTrenchFET Gen IV Series
Your Part Number
19,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.055 | $0.00 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.600 |
| 10+ | $1.040 |
| 15+ | $0.960 |
| 25+ | $0.882 |
| 50+ | $0.802 |
| 125+ | $0.722 |
| 250+ | $0.655 |
| 500+ | $0.587 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.055 |
| 5000+ | $0.053 |
| 10000+ | $0.050 |
| 20000+ | $0.048 |
| 30000+ | $0.045 |
| 50000+ | $0.043 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA471DJ-T1-GE3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel86AK6210
Re-Reel02AH2517RL
Cut Tape02AH2517
Product RangeTrenchFET Gen IV Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30.3A
Drain Source On State Resistance0.014ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation19.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
30.3A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation
19.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Alternatives for SIA471DJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
