Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIB422EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel35R0007
Re-Reel35R6186
Cut Tape35R6186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.267 | $801.00 |
| Total Price | $801.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.337 |
| 9000+ | $0.291 |
| 15000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIB422EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel35R0007
Re-Reel35R6186
Cut Tape35R6186
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9A
Drain Source On State Resistance30mohm
On Resistance Rds(on)0.03ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.5W
Transistor Case StylePowerPAK SC75
Gate Source Threshold Voltage Max1V
Power Dissipation2.5W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
30mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.03ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SC75
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SIB422EDK-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
