Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR610EP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel47AK1667RL
Cut Tape47AK1667
Product RangeTrenchFET Series
Your Part Number
5,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.000 | $7.00 |
| Total Price | $7.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 50+ | $4.630 |
| 100+ | $3.290 |
| 250+ | $3.100 |
| 500+ | $2.880 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
| 5000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR610EP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel47AK1667RL
Cut Tape47AK1667
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id39.6A
On Resistance Rds(on)0.0239ohm
Drain Source On State Resistance0.0319ohm
Transistor Case StylePowerPAK SO-DC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.0239ohm
Transistor Case Style
PowerPAK SO-DC
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
39.6A
Drain Source On State Resistance
0.0319ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
150W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
