Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR638DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0542
Re-Reel78AC6504RL
Cut Tape78AC6504
Product RangeTrenchFET Gen IV
Your Part Number
18,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.400 | $27.00 |
| Total Price | $27.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.400 |
| 10+ | $3.540 |
| 15+ | $3.280 |
| 25+ | $3.010 |
| 50+ | $2.740 |
| 125+ | $2.480 |
| 250+ | $2.270 |
| 500+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.246 |
| 9000+ | $0.241 |
| 15000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR638DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0542
Re-Reel78AC6504RL
Cut Tape78AC6504
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
On Resistance Rds(on)730µohm
Drain Source On State Resistance880µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max2.3V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
730µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
880µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIDR638DP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
