Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.930 |
| 2000+ | $1.890 |
| 3000+ | $1.850 |
| 5000+ | $1.820 |
| 10000+ | $1.780 |
| 25000+ | $1.740 |
| 50000+ | $1.690 |
| 100000+ | $1.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA15N50E-E3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38Y8538
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id14.5A
On Resistance Rds(on)0.243ohm
Drain Source On State Resistance0.243ohm
Transistor MountingThrough Hole
Power Dissipation Pd33W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220FP
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeE Series
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The SIHA15N50E-E3 is an E series N-channel enhancement-mode Power MOSFET suitable for computing, lighting, consumer electronics, switch mode power supplies and hard switched topology applications.
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (CISS)
- Reduced switching
- Reduced conduction losses
- Low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
Industrial, Power Management, LED Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.243ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220FP
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
14.5A
Drain Source On State Resistance
0.243ohm
Power Dissipation Pd
33W
Gate Source Threshold Voltage Max
4V
Power Dissipation
33W
Operating Temperature Max
150°C
Product Range
E Series
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

