Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIHH250N60EF-T1GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel47AK1669RL
Cut Tape47AK1669
Product RangeEF Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.660 | $7.66 |
| Total Price | $7.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 50+ | $5.110 |
| 100+ | $3.860 |
| 250+ | $3.650 |
| 500+ | $3.440 |
| 1000+ | $3.330 |
| 2500+ | $3.190 |
| 5000+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH250N60EF-T1GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel47AK1669RL
Cut Tape47AK1669
Product RangeEF Gen IV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.218ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation89W
Power Dissipation Pd89W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeEF Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
89W
No. of Pins
4Pins
Product Range
EF Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.218ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
89W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
