Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $2.460 |
| 25+ | $2.210 |
| 50+ | $1.940 |
| 100+ | $1.690 |
| 500+ | $1.420 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHU6N65E-GE3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5812
Product RangeE Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id7A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.5ohm
Transistor Case StyleTO-251 (IPAK)
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation78W
Power Dissipation Pd78W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
TO-251 (IPAK)
Rds(on) Test Voltage
10V
Power Dissipation
78W
No. of Pins
3Pins
Product Range
E Series
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
78W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

