Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR402DP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P2630
Cut Tape16P3649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.300 | $3,900.00 |
| Total Price | $3,900.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.850 |
| 9000+ | $1.760 |
| 15000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR402DP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P2630
Cut Tape16P3649
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.048ohm
On Resistance Rds(on)0.048ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd4.2W
Gate Source Threshold Voltage Max20V
Transistor Case StylePowerPAK SO
Power Dissipation4.2W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
4.2W
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.048ohm
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
20V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIR402DP-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
