Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR410DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4878
Cut Tape70AC6480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.636 | $1,908.00 |
| Total Price | $1,908.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.636 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.837 |
| 9000+ | $0.770 |
| 15000+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR410DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4878
Cut Tape70AC6480
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0048ohm
On Resistance Rds(on)0.004ohm
Transistor MountingSurface Mount
Power Dissipation Pd36W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Transistor Case StylePowerPAK SO
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0048ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.004ohm
Power Dissipation Pd
36W
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
36W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
