Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR846ADP-T1-GE3
Newark Part No.
Full Reel94T2842
Re-Reel63W4131
Cut Tape63W4131
Your Part Number
Technical Datasheet
3,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $2.780 |
| 25+ | $2.490 |
| 50+ | $2.210 |
| 100+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.610 |
| 4000+ | $1.450 |
| 6000+ | $1.390 |
| 10000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR846ADP-T1-GE3
Newark Part No.
Full Reel94T2842
Re-Reel63W4131
Cut Tape63W4131
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
Drain Source On State Resistance7800µohm
On Resistance Rds(on)0.0065ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max1.8V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
7800µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0065ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for SIR846ADP-T1-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability