Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.366 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS412DN-T1-GE3.Copy
Newark Part No.15AC0289
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id12A
On Resistance Rds(on)0.02ohm
Drain Source On State Resistance0.02ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd15.6W
Gate Source Threshold Voltage Max1V
Transistor Case StylePowerPAK 1212
Power Dissipation15.6W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
15.6W
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.02ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
Power Dissipation
15.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SIS412DN-T1-GE3.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
