Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISA10DN-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68W7090
Cut Tape68W7089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.921 | $2,763.00 |
| Total Price | $2,763.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.921 |
| 6000+ | $0.903 |
| 9000+ | $0.885 |
| 15000+ | $0.867 |
| 30000+ | $0.847 |
| 75000+ | $0.829 |
| 150000+ | $0.811 |
| 300000+ | $0.792 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.615 |
| 9000+ | $0.550 |
| 15000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISA10DN-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68W7090
Cut Tape68W7089
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
On Resistance Rds(on)0.0028ohm
Drain Source On State Resistance0.0037ohm
Transistor MountingSurface Mount
Power Dissipation Pd39W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Transistor Case StylePowerPAK 1212
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0028ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0037ohm
Power Dissipation Pd
39W
Gate Source Threshold Voltage Max
1.1V
Power Dissipation
39W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SISA10DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
