Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 50+ | $2.560 |
| 100+ | $1.890 |
| 250+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.500 |
| 2500+ | $1.460 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH106DN-T1-GE3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel99AC9579RL
Cut Tape99AC9579
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12.5A
Drain Source On State Resistance6200µohm
On Resistance Rds(on)0.0051ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
6200µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12.5A
On Resistance Rds(on)
0.0051ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SISH106DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

