Print Page
16,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.200 | $11.00 |
| Total Price | $11.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.200 |
| 50+ | $1.460 |
| 100+ | $1.030 |
| 250+ | $0.939 |
| 500+ | $0.846 |
| 1000+ | $0.787 |
| 2500+ | $0.750 |
| 5000+ | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.804 |
| 4000+ | $0.741 |
| 6000+ | $0.641 |
| 10000+ | $0.709 |
| 18000+ | $0.629 |
| 30000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH617DN-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel59AC7451
Full Reel86AK6249
Re-Reel78AC6532RL
Cut Tape78AC6532
Product RangeTrenchFET
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0123ohm
On Resistance Rds(on)0.0103ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd52W
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0123ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0103ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SISH617DN-T1-GE3
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

