Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ998DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel76Y1490
Re-Reel43AC4021
Cut Tape43AC4021
Product RangeTrenchFET Series
Your Part Number
10,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.330 |
| 25+ | $2.080 |
| 50+ | $1.840 |
| 100+ | $1.590 |
| 250+ | $1.440 |
| 500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.030 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ998DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel76Y1490
Re-Reel43AC4021
Cut Tape43AC4021
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel2200µohm
Drain Source On State Resistance P Channel2200µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel32.9W
Power Dissipation P Channel32.9W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
2200µohm
No. of Pins
8Pins
Power Dissipation P Channel
32.9W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Continuous Drain Current Id
60A
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
2200µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
32.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIZ998DT-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
