Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02070C1201FBP00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK9215
Re-Reel65AK0152RL
Cut Tape65AK0152
Product RangeSMM Series
Your Part Number
429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.239 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 25+ | $0.183 |
| 100+ | $0.175 |
| 250+ | $0.165 |
| 500+ | $0.156 |
| 1000+ | $0.145 |
| 2500+ | $0.140 |
| 5000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.146 |
| 4500+ | $0.136 |
| 7500+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02070C1201FBP00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK9215
Re-Reel65AK0152RL
Cut Tape65AK0152
Product RangeSMM Series
Technical Datasheet
Resistance1.2kohm
Product RangeSMM Series
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.2kohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
