Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $3.020 |
| 100+ | $2.210 |
| 250+ | $2.040 |
| 500+ | $1.880 |
| 1000+ | $1.790 |
| 2500+ | $1.760 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA36EP-T1_GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel77AH0235RL
Cut Tape77AH0235
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id350A
Drain Source On State Resistance1240µohm
On Resistance Rds(on)0.00103ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation500W
Power Dissipation Pd500W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1240µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
500W
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
350A
On Resistance Rds(on)
0.00103ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
500W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

