Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 50+ | $2.670 |
| 100+ | $1.850 |
| 250+ | $1.790 |
| 500+ | $1.730 |
| 1000+ | $1.690 |
| 2500+ | $1.630 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40022EM_GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel81AC2826RL
Cut Tape81AC2826
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
On Resistance Rds(on)0.00133ohm
Drain Source On State Resistance1630µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd150W
Power Dissipation150W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.00133ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
150W
No. of Pins
7Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
150A
Drain Source On State Resistance
1630µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

