Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 50+ | $1.100 |
| 100+ | $0.979 |
| 250+ | $0.874 |
| 500+ | $0.769 |
| 1000+ | $0.717 |
| 2500+ | $0.666 |
| 5000+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS407ENW-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99AC9601RL
Cut Tape99AC9601
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.0108ohm
On Resistance Rds(on)0.0265ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.1W
Gate Source Threshold Voltage Max1V
Power Dissipation2.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0108ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.0265ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.1W
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQS407ENW-T1_GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

